text.skipToContent text.skipToNavigation

Manufacturer Part #

EQCO30T5.2

EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EQCO30T5.2 - Technical Attributes
Attributes Table
No of Channels: 1
Input Voltage: 3.15V to 3.45V
Supply Current: 45mA
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,274
Factory Lead Time:
N/A
Minimum Order:
182
Multiple Of:
91
Total
$862.68
USD
Quantity
Unit Price
91
$4.78
182
$4.74
273
$4.71
364
$4.69
455+
$4.63
Product Variant Information section