text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-1202E/MB

LOW IQ, HIGH VIN LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703T-1202E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 1100mV
Output Current-Max: 200mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000
$0.615
4,000
$0.61
5,000+
$0.60
Product Variant Information section