Manufacturer Part #
B72220S321K101
B722 Series 420 V 320 Vrms 840 V Clamp 8000 A 720 pF StandarD Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
TDK EPCOS B72220S321K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72220S321K101 - Technical Attributes
Attributes Table
| Capacitance: | 720pF |
| Clamping Voltage-Max: | 840V |
| Peak Output Current: | 8000A |
| Rated Voltage: | 420V |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 459V to 561V |
| Current Rating: | 1mA |
| Energy: | 184J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
14,643
USA:
14,643
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,500
$0.40
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole