text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH14V060TSE

VDRH Series 60 Vrms 85 VDC Straight Lead High Surge Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay VDRH14V060TSE - Technical Attributes
Attributes Table
Capacitance: 2300pF
Rated Voltage: 85V
RMS Voltage-Max: 60V
Energy: 36J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,250
USA:
2,250
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
750
$0.62
1,500
$0.61
2,250
$0.605
3,000
$0.60
3,750+
$0.59
Product Variant Information section