Manufacturer Part #
BCP56-16T1G
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi BCP56-16T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BCP56-16T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCP56-16T1G is a NPN silicon epitaxial transistor, available in a SOT−223 package.
Features:
- High Current: 1.0 A
- The SOT−223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel
- Use BCP56T1 to Order the 7 inch/1000 Unit Reel
- Use BCP56T3 to Order the 13 inch/4000 Unit Reel
- PNP Complement is BCP53T1
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Audio amplifier applications
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1,000
$0.158
2,000
$0.156
3,000
$0.155
5,000
$0.154
10,000+
$0.15
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.158 / Stock: 270,000 Qty: 1,000+$0.158 Stock: 270,000
- Reel Qty: 8,000+ / Unit Price: $0.15 / Stock: 0 Qty: 7,000+$0.15 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.158 / Stock: 4,000 Qty: 1,000+$0.158 Stock: 4,000
- Reel Qty: 8,000+ / Unit Price: $0.158 / Stock: 0 Qty: 1,000+$0.158 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.158 / Stock: 0 Qty: 1,000+$0.158 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount