text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5C453NLTAG

Trench-6 40 V Power MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi NTTFS5C453NLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 3.3W to 68W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A/107A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 21ns
Rise Time: 110ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 2100pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$787.50
USD
Quantity
Unit Price
1,500
$0.525
3,000
$0.52
4,500
$0.515
6,000
$0.51
7,500+
$0.505
Product Variant Information section