text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC1025T-E/SN

24LC1025 Series 1 Mb (128 K x 8) 2.5 V SMT I2C 2 Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC1025T-E/SN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 5mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / 2-Wire / Serial
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$12,969.00
USD
Quantity
Unit Price
3,300+
$3.93
Product Variant Information section