text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C02C-SSHM-B

AT24C02C Series 2 Kb (256 x 8) 1.7 V SMT I2C-Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Microchip AT24C02C-SSHM-B - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
2,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$32.40
USD
Quantity
Unit Price
200
$0.162
400
$0.159
1,000
$0.156
2,500
$0.154
4,000+
$0.15
Product Variant Information section