text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C256C-MAHL-T

AT24C256C Series 256 Kb (32 K x 8) I2C-Compatible (2-Wire) Serial EEPROM-UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip AT24C256C-MAHL-T - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,300.00
USD
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section