text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25320B-SSHL-B

AT25320B Series 256 Kb (32K x 8) 1.8 V Surface Mount SPI Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip AT25320B-SSHL-B - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$283.50
USD
Quantity
Unit Price
100
$0.325
300
$0.32
500
$0.315
1,000
$0.31
2,000+
$0.30
Product Variant Information section