text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7S64C-AU

AT91 Series 64 kB Flash 16 kB SRAM 55 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM7S64C-AU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 55MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM7S64C-AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,052.80
USD
Quantity
Unit Price
4
$6.82
15
$6.74
25
$6.71
50
$6.66
100+
$6.58
Product Variant Information section