text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA128A-AU

ATmega Series 128 kB Flash 4 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip ATMEGA128A-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 53
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA128A-AU 8-bit
Pricing Section
Global Stock:
461
USA:
461
6,030
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.16
USD
Quantity
Unit Price
4
$6.29
15
$6.21
25
$6.18
50
$6.14
100+
$6.06
Product Variant Information section