Manufacturer Part #
LPF-C011304S
LPF Series Ø2.8 mm Single Right Angle Stackable Press Fit SMT Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Lumex LPF-C011304S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LPF-C011304S - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 2.8 mm |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000
$0.46
5,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount