text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2244-AEZG-06

USB224X Series 3.6 V 35 Mbps Ultra Fast USB 2.0 Multi Format Media Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip USB2244-AEZG-06 - Technical Attributes
Attributes Table
Data Rate: 35Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$955.50
USD
Quantity
Unit Price
490+
$1.95
Product Variant Information section