text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1618414-2

K250H Series 12 V 250 A SPST-NO (DM) (1 Form X) Chassis Mount Contactor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1618414-2 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: SPST x SPDT (1 Form A + C)
Nominal Coil Voltage: 32V
Contact Current-Max: 250A
Coil Resistance:
Switching Voltage: 1000V
Termination Style: Stud
No of Terminals: 2
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16
Multiple Of:
1
Total
$3,757.60
USD
Quantity
Unit Price
1
$246.59
2
$243.00
3
$240.92
4
$239.45
5+
$234.85
Product Variant Information section