text.skipToContent text.skipToNavigation

Manufacturer Part #

7301SYCQE

7000 Series Mini 3PDT On-None-On Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7301SYCQE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  16.51mm x H  30.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$889.50
USD
Quantity
Unit Price
2
$18.53
4
$18.39
10
$18.20
25
$18.01
40+
$17.79
Product Variant Information section