text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3961-080-AU-TR

ECS-3961 Series 8 MHz 5 V 3.2 x 5 mm ±100 ppm -55 to +125ºC SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3961-080-AU-TR - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: -55°C to +125°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
13,940
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,130.00
USD
Quantity
Unit Price
1,000+
$1.13
Product Variant Information section