text.skipToContent text.skipToNavigation

Manufacturer Part #

09032646824

Type C 64 Position 2.54 mm Pitch Female Straight Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
HARTING 09032646824 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 09032646824 is a 64 Position 2.54 mm Pitch female Straight Type C DIN41612 Connector.

Product Specifications:

  • Quality-Level: Standard
  • Contact Pitch: 2.54 mm
  • Application: VME
  • Series: DIN 41612
  • Type: C
  • Current: 2 A @ 70°C
  • Gender: female
  • Termination Type: Solder
  • No of Rows:2
  • Rows loaded: a+c
  • Housing Material : Thermoplastic, Glass filled
Pricing Section
Global Stock:
125
USA:
125
5,425
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
10
$2.12
30
$2.09
100
$2.06
200
$2.04
500+
$1.99
Product Variant Information section