text.skipToContent text.skipToNavigation

Manufacturer Part #

1RBLK

Round Black Pushbutton Switch Cap 5 mm × 9 mm Snap‑Fit Accessory

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2551
Product Specification Section
E-Switch 1RBLK - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: ABS
Diameter: 5.08mm
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switch offers a variety cap configurations and sizes, available in a wide range of popular and special order colors, ideal for pushbutton and tactile switches.

The 1RBLK is a black round button cap ideal for the TL2201 / 4201 ‘Z’ actuator.  The cap also fits the TL1105SP, TL3301SP and the TL1105JA.
Pricing Section
Global Stock:
11,546
USA:
11,546
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
150
$0.153
300
$0.151
750
$0.148
1,500
$0.146
3,000+
$0.142