text.skipToContent text.skipToNavigation

Manufacturer Part #

DT12P-DC

DEUTSCH DT Series 12 Position Gray PVC Connector Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity DT12P-DC - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Dust
For Use With/Related Products: DT Series
Color: Grey
No of Positions: 12
Operating Temp Range: -29°C to +100°C
Pricing Section
Global Stock:
765
USA:
765
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.44
2,000+
$0.42
Product Variant Information section