text.skipToContent text.skipToNavigation

Manufacturer Part #

5-747913-2

HD-20 Series 25 Position Full Metal Shell Free Hanging Receptacle D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-747913-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 25
Termination: Female/Socket Solder
Material: Full Metal
Features & Applications

The 5-747913-2 is a 25 Position Full Metal Shell Free Hanging Female Receptacle D-Sub Connectors.

Product Features:

  • Product Type = Connector
  • Product Series = HD-20 (Solder Cup)
  • 25 Positions
  • Without Enclosure
  • Connector Style = Receptacle
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35,800.00
USD
Quantity
Unit Price
10,000+
$3.58
Product Variant Information section