text.skipToContent text.skipToNavigation

Manufacturer Part #

A 40-LC-TT

40 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
ASSMANN WSW Components A 40-LC-TT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Features & Applications

The A40-LC-TT-R is a part of A40-LC series 40 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mO max at DC 100 mA
  • Insulator resistance: 1000 MO min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze, Tin Plated
  • Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$4.02
USD
Quantity
Unit Price
12
$0.335
180
$0.325
480
$0.32
1,200
$0.315
3,000+
$0.30
Product Variant Information section