text.skipToContent text.skipToNavigation

Manufacturer Part #

2834048-2

2 Position 16-22 AWG Black Latched Wire to Wire Poke In Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2834048-2 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,248.00
USD
Quantity
Unit Price
500
$0.159
1,000
$0.157
1,500
$0.155
2,000
$0.154
2,500+
$0.151