text.skipToContent text.skipToNavigation

Manufacturer Part #

796640-2

Plug 2 Position 5 mm Pitch 12-30 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
TE Connectivity 796640-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Plug
Features & Applications

The 796640-2 is a Plug 2 Position 5 mm Pitch 12-30 AWG Euro Style Terminal Block.

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Features:

  • Product Type = Connector
  • Type of Connector = Plug
  • Shrouded = No
  • Mount Angle = Right Angle
  • Screw Material = Brass
  • Screw Plating = Nickel
  • Amperes (A) = 15.0
  • Voltage (VAC) = 300
  • Number of Positions = 2
  • Screw Flange = Without
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin

 

 

Pricing Section
Global Stock:
2,409
USA:
2,409
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
25
$0.925
75
$0.90
200
$0.88
400
$0.87
1,250+
$0.83
Product Variant Information section