text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2GM330B

M Series 400 V 33 uF 16 x 25 mm LS=7.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry ECA-2GM330B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 275mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.75
USD
Quantity
Unit Price
250
$0.595
500
$0.59
1,000
$0.58
1,250
$0.575
3,750+
$0.56
Product Variant Information section