Manufacturer Part #
P0584NL
Pulse Transformers THT Offline Current Sense 450uH 80Ohms
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics P0584NL - Technical Attributes
Attributes Table
| Inductance: | 450µH |
| Primary:Secondary - Turns Ratio: | 1:1:1 |
| Operating Temp Range: | -40°C to +125°C |
| Length: | 20.57mm |
| Width: | 12.19mm |
| Height - Max: | 19.05mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
80
$2.67
160
$2.64
240
$2.63
320
$2.62
400+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole