text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6328

NPN Switching Transistor TO-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6328 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 30A
Power Dissipation-Tot: 200W
Configuration: Single
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7
Multiple Of:
1
Total
$854.84
USD
Quantity
Unit Price
1
$124.72
3
$122.66
4
$122.12
10
$120.44
15+
$118.78
Product Variant Information section