text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138Q-7-F

Single N-Channel 50 V 3.5 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BSS138Q-7-F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 300mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 1.1mm
Length: 3mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.70
USD
Quantity
Unit Price
3,000
$0.0409
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section