Manufacturer Part #
IMZ120R045M1XKSA1
IMZ120 Series 1200V 59mOhm 52 nC N-Channel SiC CoolSiC™ Trench MOSFET - TO-247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2251 | ||||||||||
Product Specification Section
Infineon IMZ120R045M1XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
01/08/2026 Details and Download
Material Supplier Change
05/13/2025 Details and Download
Part Status:
Obsolete
Obsolete
Infineon IMZ120R045M1XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 120V |
| Drain-Source On Resistance-Max: | 59mΩ |
| Rated Power Dissipation: | 228W |
| Qg Gate Charge: | 52nC |
| Gate-Source Voltage-Max [Vgss]: | 3.5V |
| Drain Current: | 52A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 17ns |
| Rise Time: | 24ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Technology: | SiC |
| Input Capacitance: | 1900pF |
| Package Style: | TO-247-4 |
| Mounting Method: | Flange Mount |
Features & Applications
Infineon Technologies has announced that it has begun volume production of discrete 1,200V CoolSiC™ MOSFET devices in a TO247 package, with on-resistance ratings ranging from 30mΩ to 350mΩ.
APPLICATIONS
• Solar inverters
• Battery charging infrastructure
• Energy storage solutions
• Uninterruptible power supplies
• Motor drives
• Data center and telecoms power supplies
FEATURES
• Low device capacitance
• Temperature-independent switching losses
• Integral diode with low reverse-recovery charge
• Threshold-free on-state characteristics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$8.61
90
$8.54
150
$8.51
450
$8.45
750+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Flange Mount