text.skipToContent text.skipToNavigation

Manufacturer Part #

7027L20PFGI

SRAM - Dual Port, Asynchronous Memory IC 512Kb (32K x 16) Parallel 20ns 100-TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7027L20PFGI - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Grade: Industrial
Data Bus Width: 32b
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$3,852.96
USD
Quantity
Unit Price
48+
$80.27
Product Variant Information section