text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F205ZET6TR

STM32F205ZE Series 512 kB Flash 132 kB 32-Bit SMT Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32F205ZET6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 114
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,175.00
USD
Quantity
Unit Price
500+
$8.35