text.skipToContent text.skipToNavigation

Manufacturer Part #

555-2003F

555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-2003F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 6mA
Intensity: 1.9mcd
Viewing Angle: 40°
Wavelength: 655nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.11mm x W  2.54mm
Mounting Method: Through Hole
Features & Applications

The 555-2003F is a 2 mm diameter right angle red color LED circuit board indicator with integral resistor.

Features:

  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.079 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$652.50
USD
Quantity
Unit Price
25
$0.805
50
$0.79
125
$0.77
300
$0.755
750+
$0.725
Product Variant Information section