Manufacturer Part #
SLR-322VC3F
SLR-322 Series Red Ø3.1 mm 35° Clear 16 mcd 2 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-322VC3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLR-322VC3F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 16mcd |
| Viewing Angle: | 35° |
| Dimension: | H 5.2mm x L 3.8mm x W 2mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-322VC3F is a Red color high brightness, Flat disc LED with 35° viewing angle and tinted clear lens.
Features:
- Circular φ 3, high-brightness LED lamp
- High reliability
- Pressur-release structure type
Applications:
- Printers
- Monitors
- Television
- Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.138
300
$0.136
750
$0.133
1,500
$0.131
3,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole