text.skipToContent text.skipToNavigation

 

Infineon

Infineon XMC5000 Industrial Microcontroller

High-performance, low-power industrial control with advanced security and scalable architecture

The XMC5000 series from Infineon is engineered for demanding industrial applications that require high performance, energy efficiency, and long-term reliability. Built on a dual-core architecture combining an Arm Cortex M4F and a dedicated Cortex M0+ for cryptography, these microcontrollers deliver advanced processing capability alongside robust security.

With clock speeds up to 160 MHz, memory scaling up to 2 MB flash and 256 KB SRAM, and support for wide input voltage ranges, the XMC5000 platform is designed to operate reliably in harsh environments. A rich set of peripherals, flexible I/O options, and low-power modes make it an ideal solution for industrial automation and control systems.

Features

  • Dual-core architecture (Cortex M4F + Cortex M0+)
  • Up to 160 MHz performance with floating-point unit
  • Up to 2 MB Flash and 256 KB SRAM
  • Wide operating voltage range (2.7 V to 5.5 V)
  • Up to 122 programmable I/Os
  • Multiple communication interfaces including CAN FD and SCBs
  • High-resolution analog integration with multiple SAR ADCs
  • Extended temperature range from -40°C to 125°C
  • Five low-power operating modes for energy efficiency
  • Scalable platform compatible with XMC7000 family
  • Supported by ModusToolbox development environment

Applications

  • Power tools
  • Home appliances
  • HVAC systems
  • Motor control and drives
  • Industrial automation and control systems

XMC5300 Block Diagram

XMC5300 Block Diagram
🔍 Click to View Diagram

Infineon — XMC5000 Industrial Microcontroller

 

Introducing the XMC5000 microcontroller

XMC5200 Evaluation Kit

⮛

KIT_XMC52_EVK

The KIT_XMC52_EVK is a cost-optimized evaluation kit featuring a device from the XMC5200 series, offered in 100-QFP package. Engineered in an Arduino-compatible form factor, it supports seamless connectivity with standard Arduino shields, enabling rapid prototyping and hardware expansion. Comprehensive documentation, provides detailed guidance on board setup, configuration, and operation.

Infineon — XMC5200 Evaluation Kit
🔍 View Board