Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High-performance MEMS vibration sensing with ultrawide bandwidth, real-time edge intelligence, and predictive maintenance capabilities for industrial applications.
STMicroelectronics IIS3DWB10IS is a next-generation digital vibration sensor designed for high-fidelity condition monitoring, predictive maintenance, shock detection, and advanced robotics applications. Combining high-resolution MEMS sensing with integrated ISPU 2.0 and dedicated hardware accelerators, the device enables real-time data processing and AI-based analytics directly at the sensor level.
As industrial equipment becomes more connected and maintenance strategies shift toward predictive models, capturing accurate vibration data and processing it efficiently can be challenging. The IIS3DWB10IS addresses these challenges by delivering piezoelectric-like performance with ultralow noise, high dynamic range, and a frequency range exceeding 10 kHz. By moving intelligence closer to the data source, the sensor helps reduce system complexity, lower processing requirements, and accelerate anomaly detection.
The device supports earlier identification of mechanical faults, helping improve machine uptime and reduce unplanned maintenance costs. Its advanced sensing capabilities also make it suitable for shock event analysis and robotic systems that require precise motion and vibration feedback.
IIS3DWB10IS Datasheet
IIS3DWB10IS Flyer
IIS3DWB10IS MEMS alternative topiezosensors
About STMicroelectronics
Unlock ultra-wide bandwidth vibration sensing with IIS3DWB10IS
The STEVAL-MKI253KA is an evaluation kit based on the IIS3DWB10IS 3-axis digital vibration sensor with ISPU. It includes the main sensing board (STEVAL-MKI253A) mounting the sensor at the exact center, and an adapter board (STEVAL-MKIGI08A) featuring a DIL24 socket interface compatible with STEVAL-MKI109D motherboards and the MEMS Studio evaluation suite.
A flat cable is provided to connect the STEVAL-MKI253A to the STEVAL-MKIGI08A. Additionally, a flex PCB (STEVAL-FLTCB05) is included to connect the STEVAL-MKI253A to other boards, such as the X-NUCLEO-IKS5A1.
View Evaluation Kit Details ↗