text.skipToContent text.skipToNavigation

Manufacturer Part #

1410140-1

Multigig RT Series 144 Position 0.071 mm Pitch Press-fit Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
TE Connectivity 1410140-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 144
No of Rows: 9
Pitch: 0.071?mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 80mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
524
USA:
524
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.99
USD
Quantity
Unit Price
1
$26.99
4
$26.62
15
$26.27
25
$26.13
50+
$25.71
Product Variant Information section