Manufacturer Part #
CMD17-21VGC/TR8
CMD17-21 Series Green 0805 140° 10 mcd Clear 2.1 V Surface Mount LED
Product Specification Section
VCC CMD17-21VGC/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC CMD17-21VGC/TR8 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 30mA |
Intensity: | 10mcd |
Viewing Angle: | 140° |
Wavelength: | 570nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.1mm x L 2mm x W 1.25mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount