text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD17-21VGC/TR8

CMD17-21 Series Green 0805 140° 10 mcd Clear 2.1 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code: 2518
Product Specification Section
VCC CMD17-21VGC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 140°
Wavelength: 570nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications
The CMD17-21VGC/TR8 is a 570 nm green color, clear lens, surface mount LED with a typical luminous intensity of 10 mcd.

Features:

  • Surface Mount Technology
    • Tape and reel packaged for high-speed autoinsertion
    • Convection and vapor-phase reflow compatible
    • Compact form enables high density placement
    • Packaged 2000 pieces per reel
  • Leading Edge LED Optoelectronic Performance
    • Consistent high brightness
    • Bi-coloravailable
  • Exceptional Reliability
    • Stringent process controls assure quality
    • Extensive qualification testing to meet
    • strictest requirements
    • Designed to permit easy post-reflow solder joint inspection
    • Solder pad geometry on page 1-X2

 

 

 
Pricing Section
Global Stock:
0
USA:
0
256,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21