text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3300-EZK

USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip USB3300-EZK - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications

The USB3300-EZK is a Hi-Speed USB Host Device or Physical Layer Transceiver with a ULPI low pin interface used to connect to a ULPI compliant Link layer.

The ULPI interface combined with SMSC's proprietay technology, makes the USB3300 the ideal method of adding Hi-Speed USB to new designs.

Features:

  • USB-IF Hi-Speed certified to the Universal Serial Bus Specification Rev 2.0
  • Interface compliant with the ULPI Specification revision 1.1 in 8-bit mode
  • Industry standard UTMI+ Low Pin Interface (ULPI) Converts 54 UTMI+ signals into a standard 12 pin Link controller interface
  • 54.7mA Unconfigured Current (typical) - ideal for bus powered applications
  • 83uA suspend current (typical) - ideal for battery powered applications
  • Latch-Up performance exceeds 150 mA per EIA/JESD 78, Class II
  • ESD protection levels of ±8kV HBM without external protection devices
  • Integrated protection to withstand IEC61000-4-2 ESD tests (±8kV contact and ±15kV air) per 3rd party test facility
  • Supports FS pre-amble for FS hubs with a LS device attached (UTMI+ Level 3)
  • Supports HS SOF and LS keep-alive pulse
  • Includes full support for the optional On-The-Go (OTG) protocol detailed in the On-The-Go Supplement Revision 1.0a specification
  • Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
  • Allows host to turn VBUS off to conserve battery power in OTG applications
  • Supports OTG monitoring of VBUS levels with internal comparators. Includes support for an external VBUS or fault monitor.
  • Low Latency Hi-Speed Receiver (43 Hi-Speed clocks Max) allows use of legacy UTMI Links with a ULPI wrapper
  • Integrated Pull-up resistor on STP for interface protection allows a reliable Link/PHY start-up with slow Links (software configured for low power)
  • Internal 1.8 volt regulators allow operation from a single 3.3 volt supply
  • Internal short circuit protection of ID, DP and DM lines to VBUS or ground
  • Integrated 24MHz Crystal Oscillator supports either crystal operation or 24MHz external clock input
  • Internal PLL for 480MHz Hi-Speed USB operation
  • Industrial Operating Temperature -40°C to +85°C

Applications:

  • Cell Phones
  • PDAs
  • MP3 Players
  • Scanners
  • External Hard Drives
  • Digital Still and Video Cameras
  • Portable Media Players
  • Printers

 

 

Pricing Section
Global Stock:
9,800
USA:
9,800
30,380
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$676.20
USD
Quantity
Unit Price
490+
$1.38
Product Variant Information section