text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-MKI105V1

LIS3DH Adapter Board for Standard DIL24 Socket

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1606
Product Specification Section
STMicroelectronics STEVAL-MKI105V1 - Technical Attributes
Attributes Table
Application Type: Adapter Boards
Core Supported: LIS3DH
Features & Applications

The STEVAL-MKI105V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS3DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.

The STEVAL-MKI105V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

The pinout of the adapter is fully compatible with all other available adapter boards, making it possible to easily switch from one sensor to another during device evaluation without the need for board redesign.

Features:

  • Complete LIS3DH pinout for a standard DIL 24 socket
  • Fully compatible with all other available adapter boards
  • RoHS compliant
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.55
USD
Quantity
Unit Price
1
$24.55
4
$24.25
20
$23.91
40
$23.76
125+
$23.38
Product Variant Information section