Manufacturer Part #
AC164321
MPLAB® PM3 Socket Module (SOT-23 6L)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Microchip AC164321 - Technical Attributes
| Application Type: | Adaptor Module |
| Core Supported: | MPLAB |
Features & Applications
The AC164321 MPLAB PM3 socket module allows programming of 6L SOT-23 packages of the PIC10F2XX family of devices.
The MPLAB® PM3 Programmer (DV007004) is Microchip’s production-rated programmer, which can be operated stand-alone or with a PC using MPLAB® IDE (included free). The programmer comes complete with the necessary accessories to connect to a host system, including a power supply and cables, giving the developer complete control over the programming session. The programmer requires a socket module (sold separately), which can be selected from the chart on the following pages by identifying the devices for programming and then picking the appropriate part number from the respective columns. MPLAB® PM3 has built-in ICSP™ programming capability.
Available Packaging
Package Qty:
1 per Bulk