text.skipToContent text.skipToNavigation

Manufacturer Part #

2992TR

Tin Nickel Plated Ø 4.7 x 7.4 mm Compact Negative Coin Cell Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Keystone 2992TR - Technical Attributes
Attributes Table
Mounting Style: Screw Mount
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19,000
Factory Stock:Factory Stock:
33,390
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000+
$0.225
Product Variant Information section