text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X1490S102

A81-A500X Series 500 V 1.5 pF Standard Size 2-electrode Surge arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X1490S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 600V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
20
$1.18
80
$1.16
400
$1.14
800
$1.13
2,500+
$1.11
Product Variant Information section