Manufacturer Part #
ESDA6V1L
ESDA Series 2 Channel 6.1 V 140 pF SMT Uni-Directional Transil™ Array - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDA6V1L - Product Specification
STMicroelectronics ESDA6V1L - Technical Attributes
Attributes Table
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ESDA6V1L is a dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. Available in a SOT-23-3 package.
It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.
Features:
- 2 unidirectional transil functions
- Low leakage current: IR max< 20 µA at VBR
- 300 W peak pulse power(8/20 µs)
Benefits:
- High ESD protection level : up to 25 kV
- High integration
- Suitable for high density boards
Applications:
- Computers
- Printers
- Communication Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0392
9,000
$0.0382
15,000
$0.0378
45,000
$0.0369
75,000+
$0.036
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount