Manufacturer Part #
PESD5V0S5UD,115
PESD Series 13 V 220 pF SMT Fivefold ESD Protection Diode Array - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Nexperia PESD5V0S5UD,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD5V0S5UD,115 - Technical Attributes
Attributes Table
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.555
6,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount