text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse SM712-02HTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 31V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 19A
Reverse Leakage Current: 1µA
Peak Power: 600W
Standoff Voltage: 12V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 75pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks