text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33CA-TR

SMBJ Series 600 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ33CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 57A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.105
37,500+
$0.102