text.skipToContent text.skipToNavigation

Manufacturer Part #

70L-OACA-L

4.5 AC 28 VDC 9 Pin I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70L-OACA-L - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 7mA
Input Voltage: 5V
Output Voltage: 280V
Output Current-Max: 3.5A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.45
USD
Quantity
Unit Price
1
$35.45
3
$34.90
5
$34.64
10
$34.30
20+
$33.76
Product Variant Information section