text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1976Y

CPC1972 Series 2 A 600 V Solid State Relay Through Hole - SIP4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Littelfuse CPC1976Y - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 20V to 240V
Input Voltage: 1.2V
Contact Current-Max: 2A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,616
USA:
2,616
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.00
USD
Quantity
Unit Price
10
$4.20
20
$4.15
40
$4.10
75
$4.06
150+
$3.97
Product Variant Information section