Manufacturer Part #
218-4LPST
218 Series SPST 4 Position Auto Placeable Half Pitch Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
CTS 218-4LPST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
04/02/2025 Details and Download
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
Active
Active
CTS 218-4LPST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPST |
| Actuator Style: | Low Profile |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 100mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 1.27mm |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 218 Series SPST(single Pole Single Through) is a DIP Switch. it has 2 Position Auto Placeable Half Pitch Surface Mount device.
Features:
- Optimized Mechanical Features
- Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
- Gull-wing and "J" bend terminal configurations
- Low profile actuators prevent accidental actuation
- SPST configuration available
- Optimized Contact System
- Redundant, wiping contact
- Contactor does not deflect during actuation
- 0.6 mm/.024" actuator travel
- Materials
- High temperature materials (UL94V-0) Gold flash coated terminals
- RoHS Compliant
- Gold plated beryllium copper contacts
Pricing Section
Global Stock:
5,756
USA:
5,756
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.71
40
$0.69
100
$0.675
250
$0.66
500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Mounting Method:
Surface Mount